


WFMB2010R5000FEA | |
|---|---|
DigiKey Part Number | 541-10280-2-ND - Tape & Reel (TR) 541-10280-1-ND - Cut Tape (CT) 541-10280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R5000FEA |
Description | RES 0.5 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.200" L x 0.100" W (5.08mm x 2.54mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,41500 Kč | 264,15 Kč |
| 25 | 22,74520 Kč | 568,63 Kč |
| 50 | 20,44780 Kč | 1 022,39 Kč |
| 100 | 18,49080 Kč | 1 849,08 Kč |
| 250 | 16,34568 Kč | 4 086,42 Kč |
| 500 | 15,00308 Kč | 7 501,54 Kč |
| 1 000 | 13,86267 Kč | 13 862,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,31260 Kč | 49 250,40 Kč |
| 8 000 | 11,59990 Kč | 92 799,20 Kč |
| 12 000 | 11,23393 Kč | 134 807,16 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

