


WFMB2010R4000FEA | |
|---|---|
DigiKey Part Number | 541-10278-2-ND - Tape & Reel (TR) 541-10278-1-ND - Cut Tape (CT) 541-10278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMB2010R4000FEA |
Description | RES 0.4 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 400 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 24,37900 Kč | 243,79 Kč |
| 25 | 20,97280 Kč | 524,32 Kč |
| 50 | 18,83940 Kč | 941,97 Kč |
| 100 | 17,02310 Kč | 1 702,31 Kč |
| 250 | 15,03204 Kč | 3 758,01 Kč |
| 500 | 13,78560 Kč | 6 892,80 Kč |
| 1 000 | 12,72689 Kč | 12 726,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,28490 Kč | 45 139,60 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |

