


WFMA2512R0150FEA | |
|---|---|
DigiKey Part Number | 541-WFMA2512R0150FEATR-ND - Tape & Reel (TR) 541-WFMA2512R0150FEACT-ND - Cut Tape (CT) 541-WFMA2512R0150FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMA2512R0150FEA |
Description | WFMA2512 .015 1% CUMN EA E3 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | WFMA2512R0150FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 50 | 19,70040 Kč | 985,02 Kč |
| 100 | 17,80840 Kč | 1 780,84 Kč |
| 250 | 15,73424 Kč | 3 933,56 Kč |
| 500 | 14,43654 Kč | 7 218,27 Kč |
| 1 000 | 13,33394 Kč | 13 333,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,64531 Kč | 25 290,62 Kč |
| 4 000 | 11,83384 Kč | 47 335,36 Kč |
| 6 000 | 11,41724 Kč | 68 503,44 Kč |
| 10 000 | 10,94594 Kč | 109 459,40 Kč |
| 14 000 | 10,66520 Kč | 149 312,80 Kč |
| 20 000 | 10,39090 Kč | 207 818,00 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

