


WFMA2010R0150FEA | |
|---|---|
DigiKey Part Number | 541-10265-2-ND - Tape & Reel (TR) 541-10265-1-ND - Cut Tape (CT) 541-10265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFMA2010R0150FEA |
Description | RES 0.015 OHM 2.0 W 1% 2010 SMD |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 25,47100 Kč | 254,71 Kč |
| 25 | 21,92200 Kč | 548,05 Kč |
| 50 | 19,70040 Kč | 985,02 Kč |
| 100 | 17,80840 Kč | 1 780,84 Kč |
| 250 | 15,73424 Kč | 3 933,56 Kč |
| 500 | 14,43654 Kč | 7 218,27 Kč |
| 1 000 | 13,33394 Kč | 13 333,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,83384 Kč | 47 335,36 Kč |
| 8 000 | 11,14485 Kč | 89 158,80 Kč |
| 12 000 | 10,79101 Kč | 129 492,12 Kč |
| 20 000 | 10,39090 Kč | 207 818,00 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

