
WFCP0612R0120FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0612R0120FE66TR-ND - Tape & Reel (TR) 541-WFCP0612R0120FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0612R0120FE66 |
Description | RES 0.012 OHM 1.0 W 1% 0612 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,51700 Kč | 75,17 Kč |
| 25 | 6,39160 Kč | 159,79 Kč |
| 50 | 5,68200 Kč | 284,10 Kč |
| 100 | 5,07730 Kč | 507,73 Kč |
| 250 | 4,41376 Kč | 1 103,44 Kč |
| 500 | 3,99844 Kč | 1 999,22 Kč |
| 1 000 | 3,64525 Kč | 3 645,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,07684 Kč | 15 384,20 Kč |
| 10 000 | 2,86719 Kč | 28 671,90 Kč |
| 15 000 | 2,75953 Kč | 41 392,95 Kč |
| 25 000 | 2,63774 Kč | 65 943,50 Kč |
| 35 000 | 2,56519 Kč | 89 781,65 Kč |
| 50 000 | 2,49431 Kč | 124 715,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

