
WFCP0603R0300FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0603R0300FE66TR-ND - Tape & Reel (TR) 541-WFCP0603R0300FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0603R0300FE66 |
Description | RES 0.03 OHM .5 W 1% 0603 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,55450 Kč | 455,45 Kč |
| 250 | 3,95352 Kč | 988,38 Kč |
| 500 | 3,57764 Kč | 1 788,82 Kč |
| 1 000 | 3,25826 Kč | 3 258,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,24649 Kč | 11 232,45 Kč |
| 10 000 | 2,08691 Kč | 20 869,10 Kč |
| 15 000 | 2,00495 Kč | 30 074,25 Kč |
| 25 000 | 1,91225 Kč | 47 806,25 Kč |
| 35 000 | 1,85700 Kč | 64 995,00 Kč |
| 50 000 | 1,80304 Kč | 90 152,00 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |

