
WFCP06036L000FE66 | |
---|---|
DigiKey Part Number | 541-WFCP06036L000FE66TR-ND - Tape & Reel (TR) 541-WFCP06036L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP06036L000FE66 |
Description | RES 0.006 OHM .5 W 1% 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,66000 Kč | 11,66 Kč |
10 | 7,45700 Kč | 74,57 Kč |
25 | 6,34080 Kč | 158,52 Kč |
50 | 5,63660 Kč | 281,83 Kč |
100 | 5,03670 Kč | 503,67 Kč |
250 | 4,37848 Kč | 1 094,62 Kč |
500 | 3,96644 Kč | 1 983,22 Kč |
1 000 | 3,61609 Kč | 3 616,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 3,05222 Kč | 15 261,10 Kč |
10 000 | 2,84425 Kč | 28 442,50 Kč |
15 000 | 2,73745 Kč | 41 061,75 Kč |
25 000 | 2,61664 Kč | 65 416,00 Kč |
35 000 | 2,54467 Kč | 89 063,45 Kč |
50 000 | 2,47436 Kč | 123 718,00 Kč |
60 000 | 2,44063 Kč | 146 437,80 Kč |
Unit Price without VAT: | 11,66000 Kč |
---|---|
Unit Price with VAT: | 14,10860 Kč |