
WFCP0508R0150FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0508R0150FE66TR-ND - Tape & Reel (TR) 541-WFCP0508R0150FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0508R0150FE66 |
Description | RES 0.015 OHM .5 W 1% 0508 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.051" L x 0.079" W (1.30mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,30000 Kč | 132,50 Kč |
| 50 | 4,70360 Kč | 235,18 Kč |
| 100 | 4,19750 Kč | 419,75 Kč |
| 250 | 3,64020 Kč | 910,05 Kč |
| 500 | 3,29122 Kč | 1 645,61 Kč |
| 1 000 | 2,99452 Kč | 2 994,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51590 Kč | 12 579,50 Kč |
| 10 000 | 2,33983 Kč | 23 398,30 Kč |
| 15 000 | 2,24942 Kč | 33 741,30 Kč |
| 25 000 | 2,14712 Kč | 53 678,00 Kč |
| 35 000 | 2,08617 Kč | 73 015,95 Kč |
| 50 000 | 2,02662 Kč | 101 331,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

