
WFCP0402R0500FE66 | |
---|---|
DigiKey Part Number | 541-WFCP0402R0500FE66TR-ND - Tape & Reel (TR) 541-WFCP0402R0500FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0402R0500FE66 |
Description | RES 0.05 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 8,12400 Kč | 81,24 Kč |
25 | 6,91560 Kč | 172,89 Kč |
50 | 6,14900 Kč | 307,45 Kč |
100 | 5,49910 Kč | 549,91 Kč |
250 | 4,78592 Kč | 1 196,48 Kč |
500 | 4,33930 Kč | 2 169,65 Kč |
1 000 | 3,95957 Kč | 3 959,57 Kč |
5 000 | 3,28360 Kč | 16 418,00 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 3,12390 Kč | 31 239,00 Kč |
20 000 | 2,93251 Kč | 58 650,20 Kč |
30 000 | 2,83421 Kč | 85 026,30 Kč |
50 000 | 2,72306 Kč | 136 153,00 Kč |
70 000 | 2,65684 Kč | 185 978,80 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |