
WFCP0402R0500FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0402R0500FE66TR-ND - Tape & Reel (TR) 541-WFCP0402R0500FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0402R0500FE66 |
Description | RES 0.05 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,18900 Kč | 81,89 Kč |
| 25 | 6,97120 Kč | 174,28 Kč |
| 50 | 6,19860 Kč | 309,93 Kč |
| 100 | 5,54350 Kč | 554,35 Kč |
| 250 | 4,82452 Kč | 1 206,13 Kč |
| 500 | 4,37430 Kč | 2 187,15 Kč |
| 1 000 | 3,99151 Kč | 3 991,51 Kč |
| 5 000 | 3,31008 Kč | 16 550,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,14909 Kč | 31 490,90 Kč |
| 20 000 | 2,95616 Kč | 59 123,20 Kč |
| 30 000 | 2,85707 Kč | 85 712,10 Kč |
| 50 000 | 2,74502 Kč | 137 251,00 Kč |
| 70 000 | 2,67827 Kč | 187 478,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

