
WFCP0402R0300FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0402R0300FE66TR-ND - Tape & Reel (TR) 541-WFCP0402R0300FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0402R0300FE66 |
Description | RES 0.03 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 5,83760 Kč | 145,94 Kč |
| 50 | 5,18240 Kč | 259,12 Kč |
| 100 | 4,62590 Kč | 462,59 Kč |
| 250 | 4,01732 Kč | 1 004,33 Kč |
| 500 | 3,63560 Kč | 1 817,80 Kč |
| 1 000 | 3,31138 Kč | 3 311,38 Kč |
| 5 000 | 2,73394 Kč | 13 669,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,59609 Kč | 25 960,90 Kč |
| 20 000 | 2,43257 Kč | 48 651,40 Kč |
| 30 000 | 2,34860 Kč | 70 458,00 Kč |
| 50 000 | 2,25363 Kč | 112 681,50 Kč |
| 70 000 | 2,19705 Kč | 153 793,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

