
WFCP0402R0300FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP0402R0300FE66TR-ND - Tape & Reel (TR) 541-WFCP0402R0300FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP0402R0300FE66 |
Description | RES 0.03 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,79000 Kč | 9,79 Kč |
| 10 | 6,29100 Kč | 62,91 Kč |
| 25 | 5,34080 Kč | 133,52 Kč |
| 50 | 4,74100 Kč | 237,05 Kč |
| 100 | 4,23060 Kč | 423,06 Kč |
| 250 | 3,67024 Kč | 917,56 Kč |
| 500 | 3,31906 Kč | 1 659,53 Kč |
| 1 000 | 3,02035 Kč | 3 020,35 Kč |
| 5 000 | 2,48873 Kč | 12 443,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,15295 Kč | 31 529,50 Kč |
| 20 000 | 2,96005 Kč | 59 201,00 Kč |
| 30 000 | 2,86098 Kč | 85 829,40 Kč |
| 50 000 | 2,74895 Kč | 137 447,50 Kč |
| 70 000 | 2,68220 Kč | 187 754,00 Kč |
| Unit Price without VAT: | 9,79000 Kč |
|---|---|
| Unit Price with VAT: | 11,84590 Kč |

