
WFCP04027L000FE66 | |
---|---|
DigiKey Part Number | 541-WFCP04027L000FE66TR-ND - Tape & Reel (TR) 541-WFCP04027L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFCP04027L000FE66 |
Description | RES 0.007 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,42000 Kč | 10,42 Kč |
10 | 6,66600 Kč | 66,66 Kč |
25 | 5,65760 Kč | 141,44 Kč |
50 | 5,02420 Kč | 251,21 Kč |
100 | 4,48470 Kč | 448,47 Kč |
250 | 3,89272 Kč | 973,18 Kč |
500 | 3,52236 Kč | 1 761,18 Kč |
1 000 | 3,20761 Kč | 3 207,61 Kč |
5 000 | 2,64674 Kč | 13 233,70 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 3,35642 Kč | 33 564,20 Kč |
20 000 | 3,15290 Kč | 63 058,00 Kč |
30 000 | 3,04839 Kč | 91 451,70 Kč |
50 000 | 2,93021 Kč | 146 510,50 Kč |
70 000 | 2,86413 Kč | 200 489,10 Kč |
Unit Price without VAT: | 10,42000 Kč |
---|---|
Unit Price with VAT: | 12,60820 Kč |