
WFCP04024L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFCP04024L000FE66TR-ND - Tape & Reel (TR) 541-WFCP04024L000FE66CT-ND - Cut Tape (CT) 541-WFCP04024L000FE66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFCP04024L000FE66 |
Description | RES 0.004 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 8,25200 Kč | 82,52 Kč |
| 25 | 7,02160 Kč | 175,54 Kč |
| 50 | 6,24900 Kč | 312,45 Kč |
| 100 | 5,58760 Kč | 558,76 Kč |
| 250 | 4,86312 Kč | 1 215,78 Kč |
| 500 | 4,40916 Kč | 2 204,58 Kč |
| 1 000 | 4,02385 Kč | 4 023,85 Kč |
| 5 000 | 3,33763 Kč | 16 688,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,17557 Kč | 31 755,70 Kč |
| 20 000 | 2,98125 Kč | 59 625,00 Kč |
| 30 000 | 2,88146 Kč | 86 443,80 Kč |
| 50 000 | 2,76861 Kč | 138 430,50 Kč |
| 70 000 | 2,70137 Kč | 189 095,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

