
WFC1206R0330FE66 | |
|---|---|
DigiKey Part Number | 541-WFC1206R0330FE66TR-ND - Tape & Reel (TR) 541-WFC1206R0330FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC1206R0330FE66 |
Description | RES 0.033 OHM 1.0 W 1% 1206 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| 250 | 4,71532 Kč | 1 178,83 Kč |
| 500 | 4,27436 Kč | 2 137,18 Kč |
| 1 000 | 3,89933 Kč | 3 899,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29656 Kč | 16 482,80 Kč |
| 10 000 | 3,07402 Kč | 30 740,20 Kč |
| 15 000 | 2,95974 Kč | 44 396,10 Kč |
| 25 000 | 2,83048 Kč | 70 762,00 Kč |
| 35 000 | 2,75346 Kč | 96 371,10 Kč |
| 50 000 | 2,67822 Kč | 133 911,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

