
WFC1206R0330FE66 | |
|---|---|
DigiKey Part Number | 541-WFC1206R0330FE66TR-ND - Tape & Reel (TR) 541-WFC1206R0330FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC1206R0330FE66 |
Description | RES 0.033 OHM 1.0 W 1% 1206 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 8,04100 Kč | 80,41 Kč |
| 25 | 6,82880 Kč | 170,72 Kč |
| 50 | 6,07500 Kč | 303,75 Kč |
| 100 | 5,43300 Kč | 543,30 Kč |
| 250 | 4,72700 Kč | 1 181,75 Kč |
| 500 | 4,28494 Kč | 2 142,47 Kč |
| 1 000 | 3,90899 Kč | 3 908,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,30472 Kč | 16 523,60 Kč |
| 10 000 | 3,08164 Kč | 30 816,40 Kč |
| 15 000 | 2,96707 Kč | 44 506,05 Kč |
| 25 000 | 2,83749 Kč | 70 937,25 Kč |
| 35 000 | 2,76027 Kč | 96 609,45 Kč |
| 50 000 | 2,68486 Kč | 134 243,00 Kč |
| 60 000 | 2,64868 Kč | 158 920,80 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |

