
WFC08056L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC08056L000FE66TR-ND - Tape & Reel (TR) 541-WFC08056L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC08056L000FE66 |
Description | RES 0.006 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 6,81160 Kč | 170,29 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,41960 Kč | 541,96 Kč |
| 250 | 4,71532 Kč | 1 178,83 Kč |
| 500 | 4,27436 Kč | 2 137,18 Kč |
| 1 000 | 3,89933 Kč | 3 899,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69698 Kč | 13 484,90 Kč |
| 10 000 | 2,50995 Kč | 25 099,50 Kč |
| 15 000 | 2,41392 Kč | 36 208,80 Kč |
| 25 000 | 2,30528 Kč | 57 632,00 Kč |
| 35 000 | 2,24053 Kč | 78 418,55 Kč |
| 50 000 | 2,17729 Kč | 108 864,50 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

