
WFC08051L000FE66 | |
|---|---|
DigiKey Part Number | 541-WFC08051L000FE66TR-ND - Tape & Reel (TR) 541-WFC08051L000FE66CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WFC08051L000FE66 |
Description | RES 0.001 OHM 0.5 W 1% 0805 SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.083" L x 0.055" W (2.10mm x 1.40mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 50 | 4,70780 Kč | 235,39 Kč |
| 100 | 4,20170 Kč | 420,17 Kč |
| 250 | 3,64440 Kč | 911,10 Kč |
| 500 | 3,29500 Kč | 1 647,50 Kč |
| 1 000 | 2,99830 Kč | 2 998,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51900 Kč | 12 595,00 Kč |
| 10 000 | 2,34273 Kč | 23 427,30 Kč |
| 15 000 | 2,25220 Kč | 33 783,00 Kč |
| 25 000 | 2,14980 Kč | 53 745,00 Kč |
| 35 000 | 2,08879 Kč | 73 107,65 Kč |
| 50 000 | 2,02918 Kč | 101 459,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

