


TNPW12109K09BEEA | |
|---|---|
DigiKey Part Number | 541-4629-2-ND - Tape & Reel (TR) 541-4629-1-ND - Cut Tape (CT) 541-4629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12109K09BEEA |
Description | RES 9.09K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.09 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12109K09BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 26,66700 Kč | 266,67 Kč |
| 25 | 24,73560 Kč | 618,39 Kč |
| 50 | 23,40020 Kč | 1 170,01 Kč |
| 100 | 22,17390 Kč | 2 217,39 Kč |
| 250 | 20,72672 Kč | 5 181,68 Kč |
| 500 | 19,75744 Kč | 9 878,72 Kč |
| 1 000 | 18,89169 Kč | 18 891,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,18669 Kč | 80 933,45 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

