


TNPW121027K0BEEA | |
---|---|
DigiKey Part Number | 541-4623-2-ND - Tape & Reel (TR) 541-4623-1-ND - Cut Tape (CT) 541-4623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW121027K0BEEA |
Description | RES 27K OHM 0.1% 1/2W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW121027K0BEEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,91000 Kč | 27,91 Kč |
10 | 23,20500 Kč | 232,05 Kč |
25 | 21,52160 Kč | 538,04 Kč |
50 | 20,36340 Kč | 1 018,17 Kč |
100 | 19,29690 Kč | 1 929,69 Kč |
250 | 18,03544 Kč | 4 508,86 Kč |
500 | 17,19224 Kč | 8 596,12 Kč |
1 000 | 16,61380 Kč | 16 613,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 16,05718 Kč | 80 285,90 Kč |
Unit Price without VAT: | 27,91000 Kč |
---|---|
Unit Price with VAT: | 33,77110 Kč |