


TNPW12062K00BEEA | |
|---|---|
DigiKey Part Number | TNP2.00KACTR-ND - Tape & Reel (TR) TNP2.00KACCT-ND - Cut Tape (CT) TNP2.00KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW12062K00BEEA |
Description | RES 2K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW12062K00BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 Kč | 8,53 Kč |
| 10 | 7,15700 Kč | 71,57 Kč |
| 25 | 6,59120 Kč | 164,78 Kč |
| 50 | 6,17520 Kč | 308,76 Kč |
| 100 | 5,55100 Kč | 555,10 Kč |
| 250 | 5,40956 Kč | 1 352,39 Kč |
| 500 | 5,23770 Kč | 2 618,85 Kč |
| 1 000 | 4,99344 Kč | 4 993,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,50974 Kč | 22 548,70 Kč |
| 10 000 | 4,41686 Kč | 44 168,60 Kč |
| 15 000 | 4,40226 Kč | 66 033,90 Kč |
| 25 000 | 4,38558 Kč | 109 639,50 Kč |
| 35 000 | 4,37203 Kč | 153 021,05 Kč |
| Unit Price without VAT: | 8,53000 Kč |
|---|---|
| Unit Price with VAT: | 10,32130 Kč |

