


TNPW1206249KBEEA | |
|---|---|
DigiKey Part Number | TNP249KACTR-ND - Tape & Reel (TR) TNP249KACCT-ND - Cut Tape (CT) TNP249KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206249KBEEA |
Description | RES 249K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206249KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,64320 Kč | 191,08 Kč |
| 50 | 7,21920 Kč | 360,96 Kč |
| 100 | 6,82440 Kč | 682,44 Kč |
| 250 | 6,35316 Kč | 1 588,29 Kč |
| 500 | 6,03314 Kč | 3 016,57 Kč |
| 1 000 | 5,74505 Kč | 5 745,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,18924 Kč | 25 946,20 Kč |
| 10 000 | 4,99444 Kč | 49 944,40 Kč |
| 15 000 | 4,89164 Kč | 73 374,60 Kč |
| 25 000 | 4,77296 Kč | 119 324,00 Kč |
| 35 000 | 4,70103 Kč | 164 536,05 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

