


TNPW120610K0BEEA | |
|---|---|
DigiKey Part Number | TNP10.0KACTR-ND - Tape & Reel (TR) TNP10.0KACCT-ND - Cut Tape (CT) TNP10.0KACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610K0BEEA |
Description | RES 10K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610K0BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 Kč | 8,54 Kč |
| 10 | 7,16600 Kč | 71,66 Kč |
| 25 | 6,64880 Kč | 166,22 Kč |
| 50 | 6,27820 Kč | 313,91 Kč |
| 100 | 5,93860 Kč | 593,86 Kč |
| 250 | 5,52828 Kč | 1 382,07 Kč |
| 500 | 5,25000 Kč | 2 625,00 Kč |
| 1 000 | 4,99920 Kč | 4 999,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,83164 Kč | 24 158,20 Kč |
| 10 000 | 4,65026 Kč | 46 502,60 Kč |
| 15 000 | 4,55451 Kč | 68 317,65 Kč |
| 25 000 | 4,44406 Kč | 111 101,50 Kč |
| 35 000 | 4,37707 Kč | 153 197,45 Kč |
| Unit Price without VAT: | 8,54000 Kč |
|---|---|
| Unit Price with VAT: | 10,33340 Kč |

