


TNPW1206100RBXEN | |
|---|---|
DigiKey Part Number | 541-1738-2-ND - Tape & Reel (TR) 541-1738-1-ND - Cut Tape (CT) 541-1738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100RBXEN |
Description | RES 100 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100RBXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 16,92440 Kč | 423,11 Kč |
| 50 | 16,00460 Kč | 800,23 Kč |
| 100 | 15,15430 Kč | 1 515,43 Kč |
| 250 | 14,14424 Kč | 3 536,06 Kč |
| 500 | 13,46560 Kč | 6 732,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,85771 Kč | 12 857,71 Kč |
| 2 000 | 12,31690 Kč | 24 633,80 Kč |
| 3 000 | 12,02975 Kč | 36 089,25 Kč |
| 5 000 | 11,69694 Kč | 58 484,70 Kč |
| 7 000 | 11,49440 Kč | 80 460,80 Kč |
| 10 000 | 11,29344 Kč | 112 934,40 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

