


TNPW1206100KBXEN | |
---|---|
DigiKey Part Number | 541-1737-2-ND - Tape & Reel (TR) 541-1737-1-ND - Cut Tape (CT) 541-1737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100KBXEN |
Description | RES 100K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100KBXEN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19,16000 Kč | 19,16 Kč |
10 | 15,87200 Kč | 158,72 Kč |
25 | 14,73080 Kč | 368,27 Kč |
50 | 13,92700 Kč | 696,35 Kč |
100 | 13,18750 Kč | 1 318,75 Kč |
250 | 12,30804 Kč | 3 077,01 Kč |
500 | 11,71770 Kč | 5 858,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 11,97163 Kč | 11 971,63 Kč |
2 000 | 10,93096 Kč | 21 861,92 Kč |
3 000 | 10,87826 Kč | 32 634,78 Kč |
5 000 | 10,76607 Kč | 53 830,35 Kč |
7 000 | 10,68400 Kč | 74 788,00 Kč |
10 000 | 10,51517 Kč | 105 151,70 Kč |
12 000 | 10,42434 Kč | 125 092,08 Kč |
Unit Price without VAT: | 19,16000 Kč |
---|---|
Unit Price with VAT: | 23,18360 Kč |