


TNPW0805750RBEEA | |
|---|---|
DigiKey Part Number  | 541-TNPW0805750RBEEATR-ND - Tape & Reel (TR) 541-TNPW0805750RBEEACT-ND - Cut Tape (CT) 541-TNPW0805750RBEEADKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TNPW0805750RBEEA  | 
Description  | RES 750 OHM 0.1% 0.26W 0805  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 750 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TNPW0805750RBEEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±25ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.022" (0.55mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 6,26300 Kč | 62,63 Kč | 
| 25 | 5,80080 Kč | 145,02 Kč | 
| 50 | 5,48040 Kč | 274,02 Kč | 
| 100 | 5,18070 Kč | 518,07 Kč | 
| 250 | 4,82032 Kč | 1 205,08 Kč | 
| 500 | 4,57608 Kč | 2 288,04 Kč | 
| 1 000 | 4,35574 Kč | 4 355,74 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 4,20477 Kč | 21 023,85 Kč | 
| 10 000 | 3,75101 Kč | 37 510,10 Kč | 
| 15 000 | 3,69533 Kč | 55 429,95 Kč | 
| 25 000 | 3,63807 Kč | 90 951,75 Kč | 
| 35 000 | 3,62943 Kč | 127 030,05 Kč | 
| 50 000 | 3,62095 Kč | 181 047,50 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 

