


TNPW08054K70BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW08054K70BYENTR-ND - Tape & Reel (TR) 541-TNPW08054K70BYENCT-ND - Cut Tape (CT) 541-TNPW08054K70BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08054K70BYEN |
Description | RES 4.7K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,85120 Kč | 296,28 Kč |
| 50 | 11,20040 Kč | 560,02 Kč |
| 100 | 10,59980 Kč | 1 059,98 Kč |
| 250 | 9,87996 Kč | 2 469,99 Kč |
| 500 | 9,39576 Kč | 4 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,07418 Kč | 16 074,18 Kč |
| 2 000 | 15,41106 Kč | 30 822,12 Kč |
| 3 000 | 15,05949 Kč | 45 178,47 Kč |
| 5 000 | 14,65224 Kč | 73 261,20 Kč |
| 7 000 | 14,40463 Kč | 100 832,41 Kč |
| 10 000 | 14,15904 Kč | 141 590,40 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

