


TNPW0805470RBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0805470RBYENTR-ND - Tape & Reel (TR) 541-TNPW0805470RBYENCT-ND - Cut Tape (CT) 541-TNPW0805470RBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805470RBYEN |
Description | RES 470 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,32000 Kč | 13,32 Kč |
| 10 | 11,11000 Kč | 111,10 Kč |
| 25 | 10,30320 Kč | 257,58 Kč |
| 50 | 9,73720 Kč | 486,86 Kč |
| 100 | 9,21290 Kč | 921,29 Kč |
| 250 | 8,58788 Kč | 2 146,97 Kč |
| 500 | 8,16636 Kč | 4 083,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,44330 Kč | 11 443,30 Kč |
| Unit Price without VAT: | 13,32000 Kč |
|---|---|
| Unit Price with VAT: | 16,11720 Kč |

