


TNPW0805300KBEEA | |
|---|---|
DigiKey Part Number | 541-3204-2-ND - Tape & Reel (TR) 541-3204-1-ND - Cut Tape (CT) 541-3204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805300KBEEA |
Description | RES 300K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805300KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 Kč | 8,55 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 25 | 6,63200 Kč | 165,80 Kč |
| 50 | 6,26080 Kč | 313,04 Kč |
| 100 | 5,91880 Kč | 591,88 Kč |
| 250 | 5,50836 Kč | 1 377,09 Kč |
| 500 | 5,22930 Kč | 2 614,65 Kč |
| 1 000 | 4,97737 Kč | 4 977,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,49052 Kč | 22 452,60 Kč |
| 10 000 | 4,31961 Kč | 43 196,10 Kč |
| 15 000 | 4,22938 Kč | 63 440,70 Kč |
| 25 000 | 4,12518 Kč | 103 129,50 Kč |
| 35 000 | 4,06198 Kč | 142 169,30 Kč |
| 50 000 | 3,99943 Kč | 199 971,50 Kč |
| Unit Price without VAT: | 8,55000 Kč |
|---|---|
| Unit Price with VAT: | 10,34550 Kč |

