


TNPW08052K21BEEA | |
|---|---|
DigiKey Part Number | TNP2.21KABTR-ND - Tape & Reel (TR) TNP2.21KABCT-ND - Cut Tape (CT) TNP2.21KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K21BEEA |
Description | RES 2.21K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K21BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08052K21BZEN00 | Vishay Dale | 1 000 | 541-4450-1-ND | 42,13000 Kč | Upgrade |
| ERA-6AEB2211V | Panasonic Industry | 7 793 | P2.21KDACT-ND | 2,10000 Kč | Direct |
| RG2012P-2211-B-T5 | Susumu | 4 635 | RG20P2.21KBCT-ND | 2,52000 Kč | Direct |
| RT0805BRD072K21L | YAGEO | 2 488 | YAG4873CT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 50 | 6,30360 Kč | 315,18 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 250 | 5,54600 Kč | 1 386,50 Kč |
| 500 | 5,26504 Kč | 2 632,52 Kč |
| 1 000 | 5,01138 Kč | 5 011,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,52121 Kč | 22 606,05 Kč |
| 10 000 | 4,34913 Kč | 43 491,30 Kč |
| 15 000 | 4,25828 Kč | 63 874,20 Kč |
| 25 000 | 4,15337 Kč | 103 834,25 Kč |
| 35 000 | 4,08974 Kč | 143 140,90 Kč |
| 50 000 | 4,02676 Kč | 201 338,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

