


TNPW080520K0BXEN | |
|---|---|
DigiKey Part Number | 541-1733-2-ND - Tape & Reel (TR) 541-1733-1-ND - Cut Tape (CT) 541-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0BXEN |
Description | RES 20K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0BXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 50 | 9,69260 Kč | 484,63 Kč |
| 100 | 9,16770 Kč | 916,77 Kč |
| 250 | 8,54284 Kč | 2 135,71 Kč |
| 500 | 8,12034 Kč | 4 060,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73986 Kč | 7 739,86 Kč |
| 2 000 | 7,40033 Kč | 14 800,66 Kč |
| 3 000 | 7,21946 Kč | 21 658,38 Kč |
| 5 000 | 7,00951 Kč | 35 047,55 Kč |
| 7 000 | 6,88146 Kč | 48 170,22 Kč |
| 10 000 | 6,75424 Kč | 67 542,40 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

