


TNPW080520K0BEEA | |
|---|---|
DigiKey Part Number | TNP20.0KABTR-ND - Tape & Reel (TR) TNP20.0KABCT-ND - Cut Tape (CT) TNP20.0KABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0BEEA |
Description | RES 20K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 Kč | 7,50 Kč |
| 10 | 6,27000 Kč | 62,70 Kč |
| 25 | 5,80760 Kč | 145,19 Kč |
| 50 | 5,41580 Kč | 270,79 Kč |
| 100 | 4,86590 Kč | 486,59 Kč |
| 250 | 4,72508 Kč | 1 181,27 Kč |
| 500 | 4,58136 Kč | 2 290,68 Kč |
| 1 000 | 4,36076 Kč | 4 360,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88825 Kč | 19 441,25 Kč |
| 10 000 | 3,79839 Kč | 37 983,90 Kč |
| 15 000 | 3,72103 Kč | 55 815,45 Kč |
| 25 000 | 3,64227 Kč | 91 056,75 Kč |
| 35 000 | 3,63361 Kč | 127 176,35 Kč |
| 50 000 | 3,62513 Kč | 181 256,50 Kč |
| Unit Price without VAT: | 7,50000 Kč |
|---|---|
| Unit Price with VAT: | 9,07500 Kč |

