


TNPW08051M00DEEA | |
|---|---|
DigiKey Part Number | 541-TNPW08051M00DEEATR-ND - Tape & Reel (TR) 541-TNPW08051M00DEEACT-ND - Cut Tape (CT) 541-TNPW08051M00DEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051M00DEEA |
Description | RES 1M OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051M00DEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,35600 Kč | 117,80 Kč |
| 100 | 2,22790 Kč | 222,79 Kč |
| 250 | 2,06788 Kč | 516,97 Kč |
| 500 | 1,95828 Kč | 979,14 Kč |
| 1 000 | 1,85832 Kč | 1 858,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66292 Kč | 8 314,60 Kč |
| 10 000 | 1,59348 Kč | 15 934,80 Kč |
| 15 000 | 1,55662 Kč | 23 349,30 Kč |
| 25 000 | 1,51392 Kč | 37 848,00 Kč |
| 35 000 | 1,48795 Kč | 52 078,25 Kč |
| 50 000 | 1,46218 Kč | 73 109,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

