1.82 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.82 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW0805

TNPW08051K82BEEA

DigiKey Part Number
541-TNPW08051K82BEEATR-ND - Tape & Reel (TR)
541-TNPW08051K82BEEACT-ND - Cut Tape (CT)
541-TNPW08051K82BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW08051K82BEEA
Description
RES 1.82K OHM 0.1% 0.26W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW08051K82BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW08051K82BEENVishay Dale1 050541-TNPW08051K82BEENCT-ND14,91000 KčParametric Equivalent
ERA-6AEB1821VPanasonic Industry15 150P1.82KDACT-ND2,10000 KčDirect
RG2012P-1821-B-T5Susumu2 365RG20P1.82KBCT-ND2,52000 KčDirect
4-2176092-0TE Connectivity Passive Product843A110568CT-ND6,51000 KčSimilar
In-Stock: 3 234
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
107,20200 Kč72,02 Kč
256,67720 Kč166,93 Kč
506,30360 Kč315,18 Kč
1005,95920 Kč595,92 Kč
2505,54600 Kč1 386,50 Kč
5005,26504 Kč2 632,52 Kč
1 0005,01138 Kč5 011,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,52121 Kč22 606,05 Kč
10 0004,34913 Kč43 491,30 Kč
15 0004,25828 Kč63 874,20 Kč
25 0004,15337 Kč103 834,25 Kč
35 0004,08974 Kč143 140,90 Kč
50 0004,02676 Kč201 338,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč