


TNPW08051K00BYEN | |
|---|---|
DigiKey Part Number | 541-4416-2-ND - Tape & Reel (TR) 541-4416-1-ND - Cut Tape (CT) 541-4416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BYEN |
Description | RES 1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,00600 Kč | 220,06 Kč |
| 25 | 20,41840 Kč | 510,46 Kč |
| 50 | 19,31400 Kč | 965,70 Kč |
| 100 | 18,29350 Kč | 1 829,35 Kč |
| 250 | 17,08732 Kč | 4 271,83 Kč |
| 500 | 16,27722 Kč | 8 138,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,55301 Kč | 15 553,01 Kč |
| 2 000 | 14,90942 Kč | 29 818,84 Kč |
| 3 000 | 14,56827 Kč | 43 704,81 Kč |
| 5 000 | 14,17298 Kč | 70 864,90 Kč |
| 7 000 | 13,93265 Kč | 97 528,55 Kč |
| 10 000 | 13,69418 Kč | 136 941,80 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |

