


TNPW08051K00BXEN | |
|---|---|
DigiKey Part Number | 541-1732-2-ND - Tape & Reel (TR) 541-1732-1-ND - Cut Tape (CT) 541-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BXEN |
Description | RES 1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,14680 Kč | 228,67 Kč |
| 50 | 8,64280 Kč | 432,14 Kč |
| 100 | 8,17660 Kč | 817,66 Kč |
| 250 | 7,61556 Kč | 1 903,89 Kč |
| 500 | 7,23592 Kč | 3 617,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,89448 Kč | 6 894,48 Kč |
| 2 000 | 6,58907 Kč | 13 178,14 Kč |
| 3 000 | 6,42637 Kč | 19 279,11 Kč |
| 5 000 | 6,23741 Kč | 31 187,05 Kč |
| 7 000 | 6,12212 Kč | 42 854,84 Kč |
| 10 000 | 6,00757 Kč | 60 075,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

