


TNPW0805150RBEEA | |
|---|---|
DigiKey Part Number | 541-2056-2-ND - Tape & Reel (TR) 541-2056-1-ND - Cut Tape (CT) 541-2056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805150RBEEA |
Description | RES 150 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805150RBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 50 | 6,30360 Kč | 315,18 Kč |
| 100 | 5,95920 Kč | 595,92 Kč |
| 250 | 5,54600 Kč | 1 386,50 Kč |
| 500 | 5,26504 Kč | 2 632,52 Kč |
| 1 000 | 5,01138 Kč | 5 011,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,52121 Kč | 22 606,05 Kč |
| 10 000 | 4,34913 Kč | 43 491,30 Kč |
| 15 000 | 4,25828 Kč | 63 874,20 Kč |
| 25 000 | 4,15337 Kč | 103 834,25 Kč |
| 35 000 | 4,08974 Kč | 143 140,90 Kč |
| 50 000 | 4,02676 Kč | 201 338,00 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

