TNPW080514K0BETY is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: 5,93991 Kč
Datasheet

Upgrade


Susumu
In Stock: 3 644
Unit Price: 2,52000 Kč
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,71463 Kč
Datasheet

Similar


YAGEO
In Stock: 47
Unit Price: 2,10000 Kč
Datasheet
14 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
TNPW0805

TNPW080514K0BETY

DigiKey Part Number
TNPW080514K0BETY-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW080514K0BETY
Description
RES 14K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW080514K0BETY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCU08050D1402BP100Vishay0MCU08050D1402BP100-ND5,93991 KčUpgrade
RG2012P-1402-B-T5Susumu3 644408-RG2012P-1402-B-T5CT-ND2,52000 KčUpgrade
RG2012P-1402-W-T5Susumu0RG2012P-1402-W-T5-ND3,71463 KčUpgrade
RT0805BRD0714KLYAGEO47YAG1783CT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,52745 Kč17 527,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,52745 Kč
Unit Price with VAT:21,20821 Kč