Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar



TNPW0805124KBEEA | |
|---|---|
DigiKey Part Number | TNPW0805124KBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0805124KBEEA |
Description | RES 124K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805124KBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0805124KAZEN00 | Vishay Dale | 0 | TNPU0805124KAZEN00-ND | 24,58740 Kč | Upgrade |
| TNPU0805124KBZEN00 | Vishay Dale | 0 | TNPU0805124KBZEN00-ND | 19,03301 Kč | Upgrade |
| TNPW0805124KBEEN | Vishay Dale | 0 | TNPW0805124KBEEN-ND | 6,64419 Kč | Parametric Equivalent |
| TNPW0805124KBYEA | Vishay Dale | 0 | TNPW0805124KBYEA-ND | 6,34345 Kč | Parametric Equivalent |
| ERA-6AEB1243V | Panasonic Industry | 788 | P124KDACT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,85422 Kč | 19 271,10 Kč |
| Unit Price without VAT: | 3,85422 Kč |
|---|---|
| Unit Price with VAT: | 4,66361 Kč |








