


TNPW080510K0BXEN | |
|---|---|
DigiKey Part Number | 541-1731-2-ND - Tape & Reel (TR) 541-1731-1-ND - Cut Tape (CT) 541-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0BXEN |
Description | RES 10K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0BXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 50 | 14,52640 Kč | 726,32 Kč |
| 100 | 13,75160 Kč | 1 375,16 Kč |
| 250 | 12,83060 Kč | 3 207,65 Kč |
| 500 | 12,21160 Kč | 6 105,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,65620 Kč | 11 656,20 Kč |
| 2 000 | 11,16159 Kč | 22 323,18 Kč |
| 3 000 | 10,89901 Kč | 32 697,03 Kč |
| 5 000 | 10,59446 Kč | 52 972,30 Kč |
| 7 000 | 10,40907 Kč | 72 863,49 Kč |
| 10 000 | 10,22504 Kč | 102 250,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |

