


TNPW0805100RBYEA | |
|---|---|
DigiKey Part Number | 541-TNPW0805100RBYEATR-ND - Tape & Reel (TR) 541-TNPW0805100RBYEACT-ND - Cut Tape (CT) 541-TNPW0805100RBYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100RBYEA |
Description | RES 100 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100RBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0805100RBYEN | Vishay Dale | 1 722 | 541-9838-1-ND | 1,07000 Kč | Parametric Equivalent |
| RQ73C2A100RBTDF | TE Connectivity Passive Product | 1 175 | 1712-RQ73C2A100RBTDFCT-ND | 0,79000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,45100 Kč | 124,51 Kč |
| 25 | 11,54560 Kč | 288,64 Kč |
| 50 | 10,91160 Kč | 545,58 Kč |
| 100 | 10,32350 Kč | 1 032,35 Kč |
| 250 | 9,62272 Kč | 2 405,68 Kč |
| 500 | 9,14972 Kč | 4 574,86 Kč |
| 1 000 | 8,72511 Kč | 8 725,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,91053 Kč | 39 552,65 Kč |
| 10 000 | 7,62629 Kč | 76 262,90 Kč |
| 15 000 | 7,47652 Kč | 112 147,80 Kč |
| 25 000 | 7,30394 Kč | 182 598,50 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |

