


TNPW0805100RBXEN | |
|---|---|
DigiKey Part Number | 541-1730-2-ND - Tape & Reel (TR) 541-1730-1-ND - Cut Tape (CT) 541-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100RBXEN |
Description | RES 100 OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100RBXEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 25 | 15,24960 Kč | 381,24 Kč |
| 50 | 14,41540 Kč | 720,77 Kč |
| 100 | 13,64780 Kč | 1 364,78 Kč |
| 250 | 12,73436 Kč | 3 183,59 Kč |
| 500 | 12,11996 Kč | 6 059,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,56855 Kč | 11 568,55 Kč |
| 2 000 | 11,07771 Kč | 22 155,42 Kč |
| 3 000 | 10,81705 Kč | 32 451,15 Kč |
| 5 000 | 10,51484 Kč | 52 574,20 Kč |
| 7 000 | 10,33086 Kč | 72 316,02 Kč |
| 10 000 | 10,14814 Kč | 101 481,40 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

