


TNPW0805100KBXEN | |
|---|---|
DigiKey Part Number | 541-1729-2-ND - Tape & Reel (TR) 541-1729-1-ND - Cut Tape (CT) 541-1729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0805100KBXEN |
Description | RES 100K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0805100KBXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,66000 Kč | 11,66 Kč |
| 10 | 9,62300 Kč | 96,23 Kč |
| 25 | 8,92360 Kč | 223,09 Kč |
| 50 | 8,43200 Kč | 421,60 Kč |
| 100 | 7,97790 Kč | 797,79 Kč |
| 250 | 7,43380 Kč | 1 858,45 Kč |
| 500 | 7,06596 Kč | 3 532,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,38193 Kč | 11 381,93 Kč |
| 2 000 | 10,90107 Kč | 21 802,14 Kč |
| 3 000 | 10,64566 Kč | 31 936,98 Kč |
| 5 000 | 10,34964 Kč | 51 748,20 Kč |
| 7 000 | 10,16944 Kč | 71 186,08 Kč |
| 10 000 | 9,99067 Kč | 99 906,70 Kč |
| 12 000 | 9,90385 Kč | 118 846,20 Kč |
| Unit Price without VAT: | 11,66000 Kč |
|---|---|
| Unit Price with VAT: | 14,10860 Kč |

