
TNPW06034K99BXEN | |
|---|---|
DigiKey Part Number | 541-1728-2-ND - Tape & Reel (TR) 541-1728-1-ND - Cut Tape (CT) 541-1728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034K99BXEN |
Description | RES 4.99K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K99BXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,41400 Kč | 310,35 Kč |
| 50 | 11,72940 Kč | 586,47 Kč |
| 100 | 11,10160 Kč | 1 110,16 Kč |
| 250 | 10,34948 Kč | 2 587,37 Kč |
| 500 | 9,84344 Kč | 4 921,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,38863 Kč | 9 388,63 Kč |
| 2 000 | 8,98316 Kč | 17 966,32 Kč |
| 3 000 | 8,76743 Kč | 26 302,29 Kč |
| 5 000 | 8,51717 Kč | 42 585,85 Kč |
| 7 000 | 8,36470 Kč | 58 552,90 Kč |
| 10 000 | 8,21326 Kč | 82 132,60 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

