
TNPW0603330KBEEA | |
|---|---|
DigiKey Part Number | 541-3183-2-ND - Tape & Reel (TR) 541-3183-1-ND - Cut Tape (CT) 541-3183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603330KBEEA |
Description | RES 330K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603330KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 4,04200 Kč | 40,42 Kč |
| 25 | 3,74680 Kč | 93,67 Kč |
| 50 | 3,54060 Kč | 177,03 Kč |
| 100 | 3,34700 Kč | 334,70 Kč |
| 250 | 3,11036 Kč | 777,59 Kč |
| 500 | 2,94910 Kč | 1 474,55 Kč |
| 1 000 | 2,80323 Kč | 2 803,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69571 Kč | 13 478,55 Kč |
| 10 000 | 2,58852 Kč | 25 885,20 Kč |
| 15 000 | 2,53181 Kč | 37 977,15 Kč |
| 25 000 | 2,46622 Kč | 61 655,50 Kč |
| 35 000 | 2,42639 Kč | 84 923,65 Kč |
| 50 000 | 2,38692 Kč | 119 346,00 Kč |
| 60 000 | 2,38591 Kč | 143 154,60 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |

