
| TNPW06032K00BEEA | |
|---|---|
| DigiKey Part Number | TNP2.00KAATR-ND - Tape & Reel (TR) TNP2.00KAACT-ND - Cut Tape (CT) TNP2.00KAADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW06032K00BEEA | 
| Description | RES 2K OHM 0.1% 0.21W 0603 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW06032K00BEEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč | 
| 10 | 3,99500 Kč | 39,95 Kč | 
| 25 | 3,70360 Kč | 92,59 Kč | 
| 50 | 3,49960 Kč | 174,98 Kč | 
| 100 | 3,29980 Kč | 329,98 Kč | 
| 250 | 3,07428 Kč | 768,57 Kč | 
| 500 | 2,91492 Kč | 1 457,46 Kč | 
| 1 000 | 2,77074 Kč | 2 770,74 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 2,47750 Kč | 12 387,50 Kč | 
| 10 000 | 2,41662 Kč | 24 166,20 Kč | 
| 15 000 | 2,39680 Kč | 35 952,00 Kč | 
| 25 000 | 2,37576 Kč | 59 394,00 Kč | 
| 35 000 | 2,36960 Kč | 82 936,00 Kč | 
| 50 000 | 2,35925 Kč | 117 962,50 Kč | 
| 60 000 | 2,34034 Kč | 140 420,40 Kč | 
| Unit Price without VAT: | 4,79000 Kč | 
|---|---|
| Unit Price with VAT: | 5,79590 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic