
TNPW06031K10BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW06031K10BYENTR-ND - Tape & Reel (TR) 541-TNPW06031K10BYENCT-ND - Cut Tape (CT) 541-TNPW06031K10BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K10BYEN |
Description | RES 1.1K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 10,06240 Kč | 251,56 Kč |
| 50 | 9,51200 Kč | 475,60 Kč |
| 100 | 8,99760 Kč | 899,76 Kč |
| 250 | 8,38324 Kč | 2 095,81 Kč |
| 500 | 7,96748 Kč | 3 983,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,59393 Kč | 7 593,93 Kč |
| 2 000 | 7,26027 Kč | 14 520,54 Kč |
| 3 000 | 7,08256 Kč | 21 247,68 Kč |
| 5 000 | 6,87617 Kč | 34 380,85 Kč |
| 7 000 | 6,75035 Kč | 47 252,45 Kč |
| 10 000 | 6,62531 Kč | 66 253,10 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

