TNPW06031K10BECN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,94929 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,48369 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,01491 Kč
Datasheet
1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06031K10BECN

DigiKey Part Number
TNPW06031K10BECN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06031K10BECN
Description
RES 1.1K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06031K10BECN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06031K10BETAVishay Dale0TNPW06031K10BETA-ND6,94929 KčParametric Equivalent
TNPW06031K10BXTAVishay Dale0TNPW06031K10BXTA-ND7,48369 KčParametric Equivalent
TNPW06031K10BYCNVishay Dale0TNPW06031K10BYCN-ND14,01491 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,21188 Kč11 211,88 Kč
Manufacturers Standard Package
Unit Price without VAT:11,21188 Kč
Unit Price with VAT:13,56637 Kč