Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct

TNPW06031K07BEEN | |
|---|---|
DigiKey Part Number | TNPW06031K07BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06031K07BEEN |
Description | RES 1.07K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K07BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU06031K07AZEN00 | Vishay Dale | 0 | TNPU06031K07AZEN00-ND | 24,09206 Kč | Upgrade |
| TNPU06031K07BZEN00 | Vishay Dale | 0 | TNPU06031K07BZEN00-ND | 23,00877 Kč | Upgrade |
| TNPW06031K07BYEA | Vishay Dale | 0 | TNPW06031K07BYEA-ND | 4,89841 Kč | Parametric Equivalent |
| ERA-3AEB1071V | Panasonic Industry | 2 052 | P1.07KDBCT-ND | 2,10000 Kč | Direct |
| RG1608P-1071-B-T5 | Susumu | 3 685 | RG16P1.07KBCT-ND | 2,52000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,66624 Kč | 6 666,24 Kč |
| Unit Price without VAT: | 6,66624 Kč |
|---|---|
| Unit Price with VAT: | 8,06615 Kč |






