
TNPW06031K07BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06031K07BEEATR-ND - Tape & Reel (TR) 541-TNPW06031K07BEEACT-ND - Cut Tape (CT) 541-TNPW06031K07BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06031K07BEEA |
Description | RES 1.07K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.07 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K07BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 4,02740 Kč | 201,37 Kč |
| 100 | 3,80480 Kč | 380,48 Kč |
| 250 | 3,53692 Kč | 884,23 Kč |
| 500 | 3,35380 Kč | 1 676,90 Kč |
| 1 000 | 3,18771 Kč | 3 187,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,86497 Kč | 14 324,85 Kč |
| 10 000 | 2,75105 Kč | 27 510,50 Kč |
| 15 000 | 2,69077 Kč | 40 361,55 Kč |
| 25 000 | 2,62107 Kč | 65 526,75 Kč |
| 35 000 | 2,57874 Kč | 90 255,90 Kč |
| 50 000 | 2,53679 Kč | 126 839,50 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

